Low

JAPAN AVIATION ELECTRONICS INDUSTRY  IL-Z-5PL-SMTYE  Wire-To-Board Connector, Right Angle, 1.25 mm, 5 Contacts, Header, Surface Mount, 1 Rows

JAPAN AVIATION ELECTRONICS INDUSTRY IL-Z-5PL-SMTYE
Manufacturer Part No:
IL-Z-5PL-SMTYE
Order Code:
9650849
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
1.25mm
No. of Contacts:
5Contacts
Gender:
Header
Product Range:
-
Contact Termination Type:
Surface Mount
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.0018

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.