Low

JAPAN AVIATION ELECTRONICS INDUSTRY  MM60-EZH039-B5-R850  Connector, Mini PCI Express, Memory Socket, Solder

JAPAN AVIATION ELECTRONICS INDUSTRY MM60-EZH039-B5-R850
Manufacturer Part No:
MM60-EZH039-B5-R850
Order Code:
1698822
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Connector Type:
Memory Socket
No. of Contacts:
-
Gender:
-
Pitch Spacing:
-
Contact Termination Type:
Solder
No. of Rows:
-
Row Pitch:
-
Contact Plating:
Tin Plated Contacts
Contact Material:
Steel
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.002

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.