Low

JOHNSON  141-0404-012  RF/COAXIAL, SMA PLUG, STRAIGHT, 50 OHM, CRIMP

JOHNSON 141-0404-012
Manufacturer:
JOHNSON JOHNSON
Manufacturer Part No:
141-0404-012
Order Code:
1302560
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
SMA Coaxial
Connector Body Style:
Straight Plug
Coaxial Termination:
Crimp
Impedance:
50ohm
Coaxial Cable Types:
RG188DS, RG316DS
Contact Material:
Brass
Contact Plating:
Gold Plated Contacts
Frequency Max:
12.4GHz
Connector Mounting:
Cable Mount
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85366910
Weight (kg):
.003

Alternatives

RF/COAXIAL SMA PLUG R/A 50 OHM CRIMP/SLDR

AMPHENOL RF

118 in stock

Price for: Each

1+ S$13.28 10+ S$12.71 25+ S$11.55 50+ S$10.97 more…

Buy

RF/COAXIAL, SMA PLUG, STRAIGHT, 50 OHM, CRIMP

AMPHENOL RF

149 in stock

Price for: Each

1+ S$7.82 10+ S$7.50 25+ S$6.87 50+ S$6.56 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.