Low

JSP  ASA630-120-500  Glasses, Aquarius, Blue/Clear, Protective / Safety

JSP ASA630-120-500
Manufacturer:
JSP JSP
Manufacturer Part No:
ASA630-120-500
Order Code:
1375464
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ASA630-120-500 is an Aquarius™ blue frame Safety Spectacle with HC clear lens. Latest sports style, ultra lightweight with soft nose bridge and adjustable side arms make this spectacle very comfortable. Conforms to EN166 1 F.

Product Information

Spectacle Type:
Protective / Safety
Lens Coating:
-
Eyeglass Lens Colour:
Transparent
Frame Colour:
Black, Blue
Safety Category:
EN166.1.F
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Safety

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
90049010
Weight (kg):
.028

Alternatives

WRAPAROUND SAFETY GLASSES, CLEAR

AVIT

12 in stock

Price for: Each

1+ S$12.35 5+ S$11.11

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.