Temperature Controllers control the temperature in a system to a very tight tolerance. A Thermocouple or RTD Sensor typically provides the input to the Temperature Controller. The output is typically a discrete on/off output to a contactor controlling a furnace, heater, or cooler by cycling its power on and off. Alternatively, a continuously variable analog output can be used to control the heating or cooling element.
A Process Controller is just like a Temperature Controller, except that it senses and controls system variables other than temperature, such as pressure, humidity, or flow rate.
Temperature Controllers and Process Controllers are often referred to as PID Controllers, because they use the mathematical concepts of Proportion, Integral, and Derivative to dynamically control a system variable.
Hover over the blocks to view more recommended solutions.
| E5C2: DIN-sized (48 x 48 mm) Temperature
Controller with Analog Setting |
Omron |
Temperature Controller |
Click here |
| E5AN-H/E5EN-H Advanced Digital Temperature Controller |
Omron |
Temperature Controller |
Click here |
| Zelio Control Temperature controller Quick start 04/2009 |
Schneider |
Temperature Controller |
Click here |
| Models 2132 and 2116 PID Temperature Controllers |
Eurotherm |
Temperature Controller |
Click here |
| 1⁄16 DIN Temperature, Process, Strain Meters & PID Controllers |
Newport |
Smart Relay |
Click here |
| 2132 and 2116 PID Temperature Controllers |
Eurotherm |
Smart Relay |
Click here |
Advanced Digital Temperature Controller
E5AN-H/E5EN-H |
Omron |
Temperature Controller |
Click here |
Basic-type Digital Temperature Controller
E5CN/E5CN-U |
Omron |
Temperature Controller |
Click here |
| E5C2 DIN-sized (48 x 48 mm) Temperature Controller with Analog Setting |
Omron |
Temperature Controller |
Click here |
| MODEL T48 - 1/16 DIN TEMPERATURE CONTROLLER |
Red Lion |
Temperature Controller |
Click here |
| MODEL TCU - TEMPERATURE CONTROL UNIT |
Red Lion |
Temperature Controller |
Click here |
| PID330 PID TEMPERATURE CONTROLLERS |
Tempatron |
Temperature Controller |
Click here |
| Distributed Motor Control |
Eaton |
|
Click here |
| Overview of Temperature Controllers |
Omron |
Temperature Controller |
Click here |
| Quick Start for i/16 Temperature & Process Controller |
Newport |
PID Controller |
Click here |
| CAL 9900 Autotune PID Temperature Controller Installation and Operatiung Manual |
CAL Controls |
Temperature Controller |
Click here |
This is tab 6