New to element14? Start here
2013/05/25
 
 
 
Electronic Applications

APPLICATIONS

All the resources you need to bring your designs to life

Back to: Applications > LED Lighting > High Bay LED Lighting

High Bay LED Lighting

High Bay LED Lighting

By combining LED lighting with low power wireless technology such as ZigBee, significant savings can be made on the control circuitry, especially in larger buildings where the control cable would otherwise need to be long enough to reach the operator. The energy efficiency and life span of LED fixtures also makes them an obvious candidate for a high bay lighting solution, where maintenance and repairs to installations of conventional lighting would otherwise require the workforce to be carrying out work at height on a regular basis. [+MORE]

Until recently, metal-halide lamps have been most commonly used in high bay luminaires, though advances in LED technology have meant that instead of vast arrays of LEDs, sngle high power LEDs can be utilised to provide bright lighting in easy to control areas of the building. Smart solutions based on synchronising overhead lighting with the movement of workers or machinery around a warehouse would also be relatively simple to implement using low power MCUs, wired or wireless interfaces and LED lighting, contributing to further efficiency savings. [-LESS]

Hover over the blocks to view more recommended solutions


theknode

 
AC164133  - Buck/Boost Converter PICtail Plus AC164133  - Buck/Boost Converter PICtail Plus
MICROCHIP

The Buck/Boost Converter PICtail™ Plus Daughter Board provides an easy and economical way to evaluate Switch Mode Power Supply applications with the dsPIC33F GS Digital Power Conversion family.
1853933
 
LED Lighting Development Kit DM330014  - LED Lighting Development Kit
MICROCHIP
Microchip's Digital LED Lighting Development Kit enables designers to quickly leverage the capabilities and performances of the dsPIC33F GS series of Digital Signal Controllers (DSCs) to develop LED-lighting products.
DM330014
 
MCP1630 Boost Mode LED Driver Demo Board MCP1630 Boost Mode LED Driver Demo Board
MICROCHIP

The MCP1630 Boost Mode LED Driver Demo Board is a step-up, switch-mode, DC-DC converter used for power LED applications.
MCP1630
 
MCP1650 3W White LED Demo Board MCP1650 3W White LED Demo Board
MICROCHIP

The MCP1650 3W White LED Demo Board demonstrates Microchip's MCP165X Boost Controller product family in a battery powered white LED application.
MCP1650 3W White LED Demo Board
 
MCP1650 Multiple White LED Demo Board MCP1650 Multiple White LED Demo Board
MICROCHIP

The MCP1650 Multiple White LED Demo Board uses the MCP1650 IC to power the nine white LEDs which are connected in series.
MCP1650 Multiple White LED Demo Board
 
TMDSDCDCLEDKIT - DC-DC LED Developer's Kit TMDSDCDCLEDKIT - DC-DC LED Developer's Kit
TEXAS INSTRUMENTS

The kit is based on the Piccolo MCU and the controlCARD platform. One Piccolo MCU is able to directly control eight separate DC/DC power stages as well as up to eight LED strings of various LED types and string lengths.
TMDSDCDCLEDKIT - DC-DC LED Developer's Kit
 
Image Description  
 
MSP-FET430U28 MSP-FET430U28
TEXAS INSTRUMENTS

 
MSP-FET430U23X0 MSP-FET430U23X0
TEXAS INSTRUMENTS
 
MSP430-JTAG-ISO MSP430-JTAG-ISO
OLIMEX

 
MSP430-JTAG-RF MSP430-JTAG-RF
OLIMEX


 
MSP-GANG430 MSP-GANG430
TEXAS INSTRUMENTS


 
USBPPRO USBPPRO
SOFTBAUGH


 
TMS320-JTAG-USB TMS320-JTAG-USB
OLIMEX


 
Image Description  
 
  CW-MSP430-C
ROWLEY ASSOCIATES

 
  CW-MSP430-E
ROWLEY ASSOCIATES
 
  CW-MSP430-P
ROWLEY ASSOCIATES

 
MSP-FET430U28 TMDSCCS-ALLN01
TEXAS INSTRUMENTS


 
MSP-FET430U28 TMDSCCS-MCUF01
TEXAS INSTRUMENTS


 
MSP-FET430U28 TMDSCCS2000-1.
TEXAS INSTRUMENTS


 
MSP-FET430U28 KRN-K2XX-430AXX-P-P1-PLATFORM
MICRIUM


 
MSP-FET430U28 KRN-K2XX-430AXX-P-P1-PRODLINE
MICRIUM
 
MSP-FET430U28 KRN-K2XX-430AXX-P-P1-SINGLE
MICRIUM

 
MSP-FET430U28 KRN-K2XX-430XXX-P-P1-PLATFORM
MICRIUM


 
MSP-FET430U28 KRN-K2XX-430XXX-P-P1-PRODLINE
MICRIUM


 
MSP-FET430U28 KRN-K2XX-430XXX-P-P1-SINGLE
MICRIUM


 
MSP-FET430U28 TMDSCCS-ALLF01
TEXAS INSTRUMENTS


 
MSP-FET430U28 TMDSCCS2000-1
TEXAS INSTRUMENTS


 
MSP-FET430U28 TMDSCCS2000-1.
TEXAS INSTRUMENTS


 
Image Description  
MICROCHIP MCU Buck Boost LED Driver using PIC16F785 AN1047 Apps Note  PIC16F785 Click here
MICROCHIP Wired Using a PIC® Microcontroller for DMX512 Communication AN1076 Apps Note  PIC Click here
MICROCHIP Wired Digitally Addressable DALI Dimming Ballast App AN809 Apps Note  Click here
MICROCHIP Wired The RS-232/DALI Bridge Interface AN811 Apps Note  Click here
MICROCHIP Wireless Microchip MiWi PRO Wireless Networking Protocol AN1371 Apps Note  Click here
MICROCHIP Wireless Microchip MiWi P2P Wireless Protocol AN1204 Apps Note  Click here
MICROCHIP Wireless MiWi Wireless Networking Protocol Stack AN1066 Apps Note  Click here
MICROCHIP Wired  Microchip TCP/IP Stack Application Note AN833 Apps Note  Click here
MICROCHIP Wired  PIC18XXX8 CAN Driver with Prioritized Transmit Buffer AN853 Apps Note  Click here
MICROCHIP Wired  LIN 2.0 Compliant Driver Using the PIC18XXXX Family Microcontrollers AN1009 Apps Note  Click here
MICROCHIP MCU High Power LED Flashlight Demonstration – Advanced Control and Increased Efficacy Schematics
Manufacturer Product Type AN Title AN Number Part Number URL
This is tab 6