New to element14? Start here
2013/06/19
 
 
  Lighting Solutions - RGB LED Colour Mixing
Electronic Applications

APPLICATIONS

All the resources you need to bring your designs to life

Back to: Applications > LED Lighting > Smart LED Mining Lamp

Smart LED Mining Lamp

Most of mining activities are conducted deeply under the ground where fatal accidents such as collapse, flooding and gas explosion happen from time to time around the world. So it is necessary to establish an effective monitoring system to ensure the safety of miners. For example, a system that can give an alarm signal for immediate evacuation when dangerous gas leakage is detected, or can search and rescue the miners who are trapped underground after collapse. The solution of smart LED mining lamp introduced in this article is such system that can work well.

A smart LED mining lamp is composed of two modules, i.e. lighting module and a module for gas detection, communication and locating.[+MORE]

The lighting module includes LEDs, reflector, driver, battery and charge management unit. Li-ion battery is the best choice because of its low weight and developed technology of charge management. LED boasts diverse advantages like low power, environment friendly, long service life and explosion proof over traditional lighting sources. LED driver used in this solution supports dimming function. This function is realized by PWM signal from a MCU in order to implement a software-controlled switch instead of hardware ones that have the possibility of producing spark. National Semiconductor, Analog Device, ON Semiconductor, Linear Technology and Texas Instruments are offering high-performance LED drivers. And Cree, Avago technology, and Optek technology can provide LEDs.

The module for gas detection, communication and locating is made up of an ultra low-power MCU, gas sensor, and ZigBee sub-module. It monitors underground gas level and sends signal to MCU for processing. If gas level is higher than the preset value, the module will give a voice alarm and send alarm signal to remote devices through the ZigBee sub-module. The ZigBee sub-module is an end device in a ZigBee system. It works with the wired or wireless ZigBee network (implemented with ZigBee router or gateway) to broadcast alarm signal and help locate miners positions. In addition, an underground voice communication between miners can be achieved if microphone, audio codec and amplifier are added to this module. [-LESS]

Hover over the blocks to view more recommended solutions

Using Li-ion battery or Lead-Acid Battery

PA-L27 Li-Ion
PA-L27 Li-Ion
Panasonic
NTA2716 Li-Ion
NTA2716 Li-Ion
GP Batteries

Battery Management

BQ24103ARHLR
BQ24103ARHLR
TEXAS INSTRUMENTS
Click for full parts list

Buck LED driver providing a Constant Current source for main lamp
Click for full parts list

Single or Starboard 1W, 3W,5W high power LEDs
Click for full parts list

High brightness or middle power LEDs
Click for full parts list

It processes the signal from the gas sensor, control the ZigBee communication. It also provides an on/off signal for LED driver.
Click for full parts list

Sub LED Driver
Click for full parts list

Power Management
Click for full parts list

Utilize to send out the signals from MCU and receive the signals from access points.
Recommended from Microchip

Click for full parts list

Solderless sockets
Click for full parts list


theknode

 
AC164133  - Buck/Boost Converter PICtail Plus AC164133  - Buck/Boost Converter PICtail Plus
MICROCHIP

The Buck/Boost Converter PICtail™ Plus Daughter Board provides an easy and economical way to evaluate Switch Mode Power Supply applications with the dsPIC33F GS Digital Power Conversion family.
1853933
 
LED Lighting Development Kit DM330014  - LED Lighting Development Kit
MICROCHIP
Microchip's Digital LED Lighting Development Kit enables designers to quickly leverage the capabilities and performances of the dsPIC33F GS series of Digital Signal Controllers (DSCs) to develop LED-lighting products.
DM330014
 
MCP1630 Boost Mode LED Driver Demo Board MCP1630 Boost Mode LED Driver Demo Board
MICROCHIP

The MCP1630 Boost Mode LED Driver Demo Board is a step-up, switch-mode, DC-DC converter used for power LED applications.
MCP1630
 
MCP1650 3W White LED Demo Board MCP1650 3W White LED Demo Board
MICROCHIP

The MCP1650 3W White LED Demo Board demonstrates Microchip's MCP165X Boost Controller product family in a battery powered white LED application.
MCP1650 3W White LED Demo Board
 
MCP1650 Multiple White LED Demo Board MCP1650 Multiple White LED Demo Board
MICROCHIP

The MCP1650 Multiple White LED Demo Board uses the MCP1650 IC to power the nine white LEDs which are connected in series.
MCP1650 Multiple White LED Demo Board
 
TMDSDCDCLEDKIT - DC-DC LED Developer's Kit TMDSDCDCLEDKIT - DC-DC LED Developer's Kit
TEXAS INSTRUMENTS

The kit is based on the Piccolo MCU and the controlCARD platform. One Piccolo MCU is able to directly control eight separate DC/DC power stages as well as up to eight LED strings of various LED types and string lengths.
TMDSDCDCLEDKIT - DC-DC LED Developer's Kit
 
Image Description  
MICROCHIP LED DRIVER A Digital Constant Current Power LED Driver AN1138 Apps Note  Click here
MICROCHIP LED DRIVER Dimming Power LEDs Using a SEPIC Converter and MCP1631 AN1261 Apps Note  Click here
MICROCHIP MCU Buck Boost LED Driver using PIC16F785 AN1047 Apps Note  PIC16F785 Click here
MICROCHIP MCU nanoWatt & nanoWatt XLP(TM) Technologies: An Introduction to Microchip's Low Power devices AN1267 Apps Note  Click here
MICROCHIP MCU High Power LED Flashlight Demonstration – Advanced Control and Increased Efficacy Schematics Click here
MICROCHIP MCU AN1267 - nanoWatt & nanoWatt XLP(TM) Technologies: An Introduction to Microchip's Low Power devices AN1267 nanoWatt XLP Click here
MICROCHIP ZIGBEE Microchip MiWi PRO Wireless Networking Protocol AN1371 Apps Note  Click here
MICROCHIP ZIGBEE MiWi Wireless Networking Protocol Stack AN1066 Apps Note  Click here
NATIONAL SEMICONDUCTOR  LED Driver Powering and Dimming High-Brightness LEDs with the LM3405 Constant-Current Buck Regulator AN-1644 LM3405A Click here
NATIONAL SEMICONDUCTOR  LED Driver Small, Wide Input Voltage Range LM2842 Keeps LEDs Cool AN-1982  LM2842 Click here
ON SEMICONDUCTOR  LED Driver NUD4001 and NUD4011 Current Sources for LEDs Lighting Applications AND8156/D NUD4001 Click here
ON SEMICONDUCTOR  LED Driver NUD4001 Dimming Ability Demonstration Board AND8234/D  NUD4001 Click here
ON SEMICONDUCTOR  LED Driver NUD4001 LED Driver Demonstration Boards AND8197/D  NUD4001 Click here
STMICROELECTRONICS  MCU STM8L family power management AN3147 STM8L Click here
STMICROELECTRONICS  MCU EMC guidelines for STM8 microcontrollers AN2860 STM8L Click here
TEXAS INSTRUMENTS  LED Driver TPS61500 Application report Slva326 TPS61500 Click here
TEXAS INSTRUMENTS  MCU Using power solutions to extend battery life in MSP430 applications Slyt356 MSP430 Click here
FREESCALE SEMICONDUCTOR MCU A Miner’s Lamp Using the MC9S08QG4 AN3601 MC9S08QG4 Click here
CREE LED Pulsed Over-Current Driving of XLamp LEDs: Information and Cautions Cree® XLamp® family Click here
CREE LED Optimizing PCB Thermal Performance for Cree® XLamp® LED Cree® XP- LED family Click here
CREE LED LED Eye Safety Cree® XLamp® family Click here
CREE LED Relability of High Power LEDs Cree® XP- LED family Click here
CREE LED Cree® Product Ecology – LED Components Cree® XLamp® family Click here
MICROCHIP LED Driver Designing a Boost-Switching Regulator with the MCP1650 AN980 MCP1650 Click here
Manufacturer Product Type AN Title AN Number Part Number URL
AVAGO TECHNOLOGIES LED Thermal Modeling for Application of High Power LED Click here
NATIONAL SEMICONDUCTOR  LED Matching Driver to LED Click here
Manufacturer Product Type White Paper Title URL
MICROCHIP MCU PICDEM™ PIC18 Explorer Demonstration Board DV164136 PIC18F Click here
MICROCHIP MCU XLP 16-bit Development Board   DM240311 PIC24F16KA102  Click here
NATIONAL SEMICONDUCTOR  LED Driver LM3404/LM3404HV Evaluation Board  LM3404MREVAL  LM3404 Click here
ON SEMICONDUCTOR  Power NUD4001 LED Driver Revision A Evaluation Board NNUD4001DEVB NUD4001 Click here
TEXAS INSTRUMENTS  MCU MSP430FG4618/F2013 Experimenter Board  MSP-EXP430FG4618 MSP430FG4618 Click here
MICROCHIP LED Driver MCP1650 Multiple White LED Demo Board MCP1650DM-LED2 MCP1650 Click here
MICROCHIP LED Driver MCP1650 3W White LED Demo Board MCP1650DM-LED1 MCP1650, MCP1651 Click here
Manufacturer Product Type Evaluation Kits Title EVKs Part Number Part Number URL
LINEAR TECHNOLOGY  Battery Charger LTC4070 50mA/500mA Li-Ion/Polymer Shunt Battery Charger System - Video Product Brief LTC4070  Click here
NATIONAL SEMICONDUCTOR  LED Driver WEBENCH LED Designer -- LED Driver Design in Minutes Click here
NATIONAL SEMICONDUCTOR  LED Driver WEBENCH® LED Architect Software Guided Tour Click here
NATIONAL SEMICONDUCTOR  LED Driver LED Applications and Driving Techniques Click here
CREE HP LED XLamp® XP Family LEDs   Click here
Manufacturer Product Type Training Title Part Number URL
This is tab 6