Pressure Sensors
The pressure is on. No matter the need, Honeywell Sensing and Control has the microstructure, pressure sensor solution. You'll find Honeywell components performing in potential applications including dialysis equipment, blood analysis, centrofusion and oxygen and nitrogen gas distribution, HVAC devices, data storage, process controls, industrial machinery, pumps, and robotics. Honeywell S&C is always working harder, no matter the situation. Or the pressure.
26PC Series
The factory calibrated 26PC Series miniature pressure sensors provide reliable gage pressure sensing performance in a compact package.
ASDX Series
The ASDX is a Silicon Pressure Sensor offering either an I2C or SPI digital interface for reading pressure over the specified full scale pressure span and temperature range
TruStability® SSC Series
Humidity Sensors
Performance and reliability. At Honeywell Sensing and Control (S&C), each sensor is designed to provide enhanced sensitivity, response time, stability and reliability. Although humidity products are typically standardized and platform-based, they deliver superior performance right out of the box.
Sensor construction consists of a planar capacitor with a second polymer layer to protect against dirt, dust, oils, and other hazards. Laser trimmed for stable, low drift performance. Printed circuit board or surface mount terminations provide application flexibility.
Opto Sensors
Honeywell's infrared sensors may be used with an encoder wheel and shaft to count shaft rotation in applications such as haematology analysers. An infrared emitter and a photo detector, mounted face to face combine to detect the passing of an opaque object which breaks the infrared beam. Honeywell's infrared sensors have also been used in dental imaging systems to obtain dental images.
HOA Series
Air Mass Flow Sensors
All airflow sensors operate on heat transfer - flow and differential pressure. Silicon chip design is created from thin-film, thermally isolated bridge structure, containing both heater and temperature sensing elements. This provides rapid response to the air or gas flow and amount and direction, delivering a proportional output voltage. Amplified versions provide an enhanced output signal and less external circuitry, while unamplified versions allow additional external circuit options. Contains thin-film thermally isolated bridge with heater and temperature sensing elements. Bridge promotes sensitivity and fast response to flow.
AWM
Hall Effect Sensors
the Honeywell S&C family of magnetic position sensors includes digital and analog Hall-effect position, magnetoresistive digital, Hall-effect vane, gear-tooth, and Halleffect basic switches and magnets. These high-speed, extended life sensors are often directly compatible with other electronic circuits, responding to the presence or the interruption of a magnetic field by producing a proportional output. Gear-tooth and other packaged Hall-effect speed and direction sensors sense movements of a ferrous metal target. Digital and analog 'sensor-only' devices are operated by a permanent magnet or electromagnet, while actuation mode depends on the type of magnets used. A vane passing through a gap or a magnet mounted on a plastic plunger operates integral magnet position sensors.
SS4 Series
Force Sensors
Leadership, in full force. Whether it's critical applications such as IV drips or dialysis, or serious engineering like robotic end-effectors, Honeywell offers a broad line of force sensor options. Honeywell force sensors also deliver built-in stability and flexibility, to provide enhanced performance in most applications.
FSS1500NSB
Microswitches
Honeywell's precise MICRO SWITCH position switches are accurate, repeatable and durable with an extended life that makes them ideal for medical applications. An elongated mounting hold provides for easier more accurate mounting, whilst the small size and light weight simplifies design-in.
Z Series Basic Switches
Opto Switches
Here is the optoswitches info textHere is the pressure info textHere is the pressure info textHere is the pressure info textHere is the pressure info text
HOA Series