NMRI (Nuclear Magnetic Resonance Imaging) is also called MRI for short. It is a medical imaging technology used to produce images of human bodies' detailed internal structure by utilizing phenomenon of nuclear magnetic resonance. This technology reconstructs images by implementing an accurate detection of the energy released by excited hydrogen atoms. It is currently one of a few medical imaging technologies that are not harmful to human bodies. MRI allows users select target organs by configuring multiple parameters, create images of cross sections at any depth, and perform excellently in soft tissue imaging. A typical MRI system consists of a magnetic field system, a RF system and an imaging reconstruction system. [+MORE]
Magnetic field system is built with a permanent magnet or a superconducting coil and three gradient coils. Permanent magnet or superconducting coil generates a static high field of up to 1.5 or 3 tesla. To build a well- distributed field, a shim coil could be added. Gradient coils are located on x, y, z axes of three-dimension coordinate to implement accurate locating of inspected parts of human bodies. Gradient field is commonly controlled by a high-precision DSP which utilizes a DAC to produce analog output for driving the coils.
RF system is made up of a RF transmitter and a receiver. RF transmitter has a waveform generator (typically composed of a FPGA and a direct digital synthesizer or a DAC) to generate RF signal, which is then amplified for eventual emission in a pattern of pulses. The emitted RF pulses results in NMR (nuclear magnetic resonance) phenomenon on hydrogen atoms in human bodies. RF receiver, which includes a low noise amplifier, a band-pass filter and a programmable amplifier, receives NMR signal and sends to image processing system after amplification and filtering.
Image reconstruction system converts the analog signal sent by RF receiver into digital signal, and then utilizes a DSP to process based on the signal and gradient field information. The output of DSP will be used by a host to reconstruct images with distinguishable grayscales that represent different body tissues according to a tissues-grayscales database. Eventually, images are display on screen or printed out for doctors' reference.[-LESS]
Hover over the blocks to view more recommended solutions
| ANALOG DEVICE |
DSP |
EE-349: ADSP-2146x Board Design Guidelines for DDR2 Memory |
|
ADSP-2146x |
Click here |
| ANALOG DEVICE |
DSP |
Using the On-Chip Thermal Diode on Analog Devices Processors |
|
|
Click here |
| ANALOG DEVICE |
DSP |
EE-319: Estimating Power Dissipation for ADSP-21375 SHARC Processors |
|
|
Click here |
| ANALOG DEVICE |
DSP |
EE-305: Designing and Debugging Systems with SHARC Processors (Rev 1, 11/2006) |
|
|
Click here |
| ANALOG DEVICE |
DSP |
EE-296: Using the UART Port Controller on SHARC Processors (Rev 2, 07/2007) |
|
|
Click here |
| ANALOG DEVICE |
DSP |
EE-286: Interfacing SDRAM Memories to SHARC Processors (Rev 5, 11/2010) |
|
|
Click here |
| TEXAS INSTRUMENTS |
DSP |
Using the TMS320C6748/C6746/C6742 Bootloader (Rev. E) |
|
TMS320C6748 |
Click here |
| TEXAS INSTRUMENTS |
DSP |
TMS320C6457 Power Consumption Application Report (Rev. A) |
|
TMS320C6457 |
Click here |
| TEXAS INSTRUMENTS |
DSP |
TMS320C6457/TMS320TCI6484/TMS320TCI6487/88 DDR2 Implementation Guidelines (Rev. D) |
|
TMS320C6457 |
Click here |
| TEXAS INSTRUMENTS |
DSP |
TMS320C6000 EMIF-to-External SDRAM Interface (Rev. E) |
|
TMS320C6000 |
Click here |
| TEXAS INSTRUMENTS |
DSP |
TI's new C66x Fixed- and Floating-Point DSP Core Conquers the 'Need for Speed' |
Click here |
| TEXAS INSTRUMENTS |
DSP |
TMS320C6472 Six Core DSP: Ideal for High Performance Applications |
Click here |
| TEXAS INSTRUMENTS |
DSP |
The future of medical imaging |
Click here |
| TEXAS INSTRUMENTS |
DSP |
See the difference:DSPs in medical imaging |
Click here |
| ADI |
DSP |
Analog Devices JTAG Emulation Technical Reference |
Click here |
| ADI |
DSP |
ADSP-21xx Serial Port Startup Issues |
Click here |
| ADI |
DSP |
Converting Legacy 21xx Systems To A 218x System Design |
Click here |
| ADI |
DSP |
Using the VisualDSP++ Command-Line Installer |
Click here |
| Manufacturer |
Product Type
| White Paper Title
| URL |
| ALTERA |
FPGA |
Arria II GX FPGA Development Kit |
DK-DEV-2AGX125N |
|
Click here |
| ALTERA |
FPGA |
Nios II Embedded Evaluation Kit,Cyclone III Edition |
DK-N2EVAL-3C25N |
Cyclone III |
Click here |
| ALTERA |
FPGA |
Cyclone III FPGA Starter Kit |
DK-START-4CGX15N/P |
Cyclone III |
Click here |
| ALTERA |
FPGA |
Cyclone II FPGA Starter Development Kit |
DK-CYCII-2C20N |
EP2C20F484C7N |
Click here |
| ALTERA |
FPGA |
Cyclone III FPGA Starter Development Kit |
DK-DEV-3C120N |
EP3C120F780 |
Click here |
| ALTIUM |
FPGA |
Altium NanoBoard 3000 Series |
12-400-NB3000XN-01 |
EP3C40F780C8N |
Click here |
| ALTIUM |
FPGA |
Altium NanoBoard 3000 Series |
12-401-DB31 |
Cyclone II |
Click here |
| ALTIUM |
FPGA |
Altium NanoBoard 3000 Series |
12-401-DB40 |
Cyclone III |
Click here |
| ANALOG DEVICES |
DSP |
ADSP-21369 SHARC EZ-KIT Lite Evaluation Kit |
ADZS-21369-EZLITE |
ADSP-21369 |
Click here |
| ANALOG DEVICES |
DSP |
ADSP-21469 SHARC EZ-KIT Lite Evaluation Kit |
ADZS-21469-EZBRD |
ADSP-21469 |
Click here |
| ANALOG DEVICES |
DDS |
Evaluation Board for 1 GSPS DDS with 14-Bit DAC |
AD9910/PCBZ |
AD9910/PCBZ |
Click here |
| ANALOG DEVICES |
DDS |
AD9858 Fractional Divider Evaluation Board Tools |
AD9958/PCB |
AD9858 |
Click here |
| ALTERA |
FPGA |
Cyclone III FPGA Overview Part1 |
Cyclone III |
Click here |
| ALTERA |
FPGA |
Cyclone III FPGA Overview Part2 |
Cyclone III |
Click here |
| ALTERA |
FPGA |
Stratix FPGA Overview |
Stratix |
Click here |
| ALTERA |
FPGA |
Cyclone II FPGA Overview |
Cyclone II |
Click here |
| LATTICE SEMICONDUCTOR |
FPGA |
Power Saving Design Techniques with Low Cost FPGAs |
Click here |
This is tab 6