Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$206.670 (S$225.2703) |
5+ | S$202.510 (S$220.7359) |
10+ | S$198.340 (S$216.1906) |
Product Information
Product Overview
The CER ENG KIT 25 is a Surface Mount Multilayer Ceramic Capacitor Kit with a selection of ArcShield™ parts. KEMET ArcShield high voltage surface mount capacitors in X7R dielectric are designed for use in high voltage applications susceptible to surface arcing (arc over discharge). The phenomenon of surface arcing is caused by a high voltage gradient between the two termination surfaces or between one of the termination surfaces and the counter internal electrode structure within the ceramic body. It occurs most frequently at application voltages that meet or exceed 300 V, in high humidity environments, and in chip sizes with minimal bandwidth separation (creepage distance). This phenomenon can either damage surrounding components or lead to a breakdown of the dielectric material, ultimately resulting in a short circuit condition (catastrophic failure mode).
- Solder reflow mounting technique
Technical Specifications
24 Pieces of 3300pF to 0.33µF ArcShield C Series Commercial & Automotive Grade SMD MLCC Capacitors
No SVHC (25-Jun-2025)
YAGEO Group Engineering Kits
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate