Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$3.060 (S$3.3354) |
10+ | S$2.750 (S$2.9975) |
100+ | S$2.730 (S$2.9757) |
500+ | S$2.690 (S$2.9321) |
2500+ | S$2.300 (S$2.507) |
5000+ | S$1.920 (S$2.0928) |
7500+ | S$1.880 (S$2.0492) |
Product Information
Product Overview
NCP1605DR2G is power factor controller (enhanced, high voltage and efficient standby mode). It is a controller that exhibits near-unity power factor while operating in fixed frequency, discontinuous conduction mode (DCM) or in critical conduction mode (CRM). Housed in a SOIC-16 package, the circuit incorporates all the features necessary for building robust and compact PFC stages, with a minimum of external components. In addition, it integrates the skip cycle capability to lower the standby losses to a minimum.
- Near unity power factor, synchronization capability, valley turn on
- Fixed frequency, discontinuous conduction mode operation
- Critical conduction mode achievable in most stressful conditions
- Lossless high voltage current source for start-up, soft skip cycle for low power standby mode
- Switching frequency up to 250KHz, VCC range from 10V to 20V
- High drive capability of -500mA / +800mA
- Signal to indicate that the PFC is ready for operation (“pfcOK” pin)
- O/P under and overvoltage protection, brown-out detection, soft-start for smooth start-up operation
- Overcurrent limitation, zero current detection protecting the PFC stage from inrush currents
- SOIC-16 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Critical Conduction Mode
-
20V
16Pins
-
250kHz
125°C
-
No SVHC (15-Jan-2018)
-
3.5mA
6V
Voltage
10V
SOIC
Surface Mount
-
-55°C
-
MSL 1 - Unlimited
SOIC
250kHz
12mA
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate