Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$3.350 (S$3.6515) |
10+ | S$2.280 (S$2.4852) |
50+ | S$2.170 (S$2.3653) |
100+ | S$2.050 (S$2.2345) |
250+ | S$1.920 (S$2.0928) |
500+ | S$1.870 (S$2.0383) |
1000+ | S$1.710 (S$1.8639) |
2500+ | S$1.630 (S$1.7767) |
Product Information
Product Overview
The SN65C3221EPWR is a RS-232 single-channel Line Driver/Receiver consists of one line driver, one line receiver and a dual charge-pump circuit with ±15kV IEC ESD protection pin-to-pin (serial-port connection pins, including GND). These devices provide the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. These devices operate at data signalling rate up to 1Mbps and a driver output slew rate of 24 to 150V/µs. Flexible control options for power management are available when the serial port is inactive. The auto-power-down feature functions when FORCEON is low and FORCEOFF is high. During this mode of operation, if the devices do not sense a valid RS-232 signal on the receiver input, the driver output is disabled.
- Auto-power-down feature automatically disables drivers for power savings
- 1µA Typical Low standby current
- 4 x 0.1µF External capacitors
- Green product and no Sb/Br
Applications
Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Wireless
Technical Specifications
RS232 Transceiver
1
1Mbps
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
1Receivers
-
3V
TSSOP
-
-
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate