Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$2.260 (S$2.4634) |
10+ | S$1.290 (S$1.4061) |
100+ | S$0.922 (S$1.005) |
500+ | S$0.874 (S$0.9527) |
1000+ | S$0.733 (S$0.799) |
2500+ | S$0.671 (S$0.7314) |
5000+ | S$0.592 (S$0.6453) |
Product Information
Product Overview
The SN65HVD3082EDR is a low-power Half-duplex Transceiver designed for RS-485 data bus networks. Powered by a 5V supply, it is fully compliant with TIA/EIA-485A standard. With controlled transition times, this device is suitable for transmitting data over long twisted-pair cables. This device is optimized for signalling rates up to 200kbps. This device is designed to operate with very low supply current, typically 0.3mA, exclusive of the load. When in the inactive-shutdown mode, the supply current drops to a few nanoamps, which makes these devices ideal for power-sensitive applications. The wide common-mode range and high ESD-protection levels of this device makes them suitable for demanding applications such as energy meter networks, electrical inverters, status and command signals across telecom racks, cabled chassis interconnects and industrial automation networks where noise tolerance is essential.
- Low quiescent power - 0.3mA Active mode and 1nA shutdown mode
- 1/8 Unit-load (up to 256 nodes on the bus)
- Bus-pin ESD protection up to 15kV
- Industry-standard SN75176 footprint
- Failsafe receiver (bus open, bus shorted and bus idle)
- Glitch-free power-up and power-down bus inputs and outputs
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Automation & Process Control, Sensing & Instrumentation, Power Management
Technical Specifications
RS485 Transceiver
1
200Kbps
5.5V
8Pins
±15 kV (HBM)
-40°C
-
1Receivers
Half Duplex
4.5V
SOIC
256
Idle, Open, Short
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate