2,500 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.530 (S$2.7577) |
| 10+ | S$1.690 (S$1.8421) |
| 50+ | S$1.590 (S$1.7331) |
| 100+ | S$1.490 (S$1.6241) |
| 250+ | S$1.410 (S$1.5369) |
| 500+ | S$1.360 (S$1.4824) |
| 1000+ | S$1.320 (S$1.4388) |
| 2500+ | S$1.270 (S$1.3843) |
Product Information
Product Overview
The SN65HVD1050DR is a high-speed EMC optimized CAN Transceiver meets or exceeds the specifications of the ISO 11898 standard for use in applications employing a controller area network (CAN). As a CAN transceiver, this device provides differential transmit capability to the bus and differential receive capability to a CAN controller at signalling rates up to 1 megabit per second (Mbps)(1) The SN65HVD1050 is designed for operation in especially harsh environments. As a result, the device features cross-wire, over-voltage and loss of ground protection from -27 to 40V, over-temperature shutdown, a -12 to 12V common-mode range and will withstand voltage transients from -200 to 200 V according to ISO 7637. Pin 8 provides for two different modes of operation: high-speed or silent mode. The high-speed mode of operation is selected by connecting S (pin 8) to ground.
- Improved drop-in replacement for TJA1040
- High electromagnetic immunity (EMI)
- Very low electromagnetic emissions (EME)
- Dominant time-out function
- High input impedance with low VCC
- Monotonic outputs during power cycling
- Power-up and power-down glitch-free CAN bus inputs and outputs
- Green product and no Sb/Br
Applications
Automotive, Automation & Process Control, Industrial, Communications & Networking
Technical Specifications
CAN Transceivers
4.5V
SOIC
1Channels
1Receivers
125°C
-
1Mbps
5.5V
8Pins
1Drivers
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate