register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | S$10.640 (S$11.5976) |
10+ | S$10.370 (S$11.3033) |
25+ | S$10.090 (S$10.9981) |
50+ | S$9.820 (S$10.7038) |
100+ | S$9.540 (S$10.3986) |
250+ | S$9.260 (S$10.0934) |
Product Information
Product Overview
The SN65LBC174DW is a quadruple monolithic differential Line Driver with 3-state outputs. It is designed to meet the requirements of the Electronics Industry Association standard EIA-485. This device is optimized for balanced multipoint bus transmission at data rates up to and exceeding 10Mbps. Each driver features wide positive and negative common-mode output voltage ranges, current limiting and thermal-shutdown protection, making it suitable for party-line applications in noisy environments. It is designed using LinBiCMOS™, facilitating ultralow power consumption and inherent robustness. It provides positive- and negative-current limiting and thermal shutdown for protection from line fault conditions on the transmission bus line.
- Designed for high-speed multipoint transmission on long bus lines in noisy environments
- Positive and negative current limiting
- -7 to 12V Common-mode output voltage range
- 1.5mA Maximum low power consumption (output disabled)
- Green product and no Sb/Br
Applications
Communications & Networking, Industrial
Technical Specifications
RS422 / RS485 Transmitter
4
10Mbps
5.25V
20Pins
-
-40°C
-
-
-
4.75V
SOIC
32
-
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate