Print Page
Image is for illustrative purposes only. Please refer to product description.
1,466 In Stock
Need more?
1466 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$3.990 (S$4.3491) |
10+ | S$2.730 (S$2.9757) |
50+ | S$2.600 (S$2.834) |
100+ | S$2.470 (S$2.6923) |
250+ | S$2.330 (S$2.5397) |
500+ | S$2.280 (S$2.4852) |
1000+ | S$2.230 (S$2.4307) |
2500+ | S$2.160 (S$2.3544) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$3.99 (S$4.35 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65HVD1176DR
Order Code3121344
IC TypeRS485 Transceiver
No. of Receivers1Receivers
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max40Mbps
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageSOIC
No. of Pins8Pins
No. of Nodes160
ESD Protection±10 kV (HBM)
Fail SafeIdle, Open, Short
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Technical Specifications
IC Type
RS485 Transceiver
No. of Transmitters
1
Data Rate Max
40Mbps
Supply Voltage Max
5.25V
No. of Pins
8Pins
ESD Protection
±10 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
No. of Receivers
1Receivers
Communication Mode
Half Duplex
Supply Voltage Min
4.75V
IC Case / Package
SOIC
No. of Nodes
160
Fail Safe
Idle, Open, Short
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002