Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$3.140 (S$3.4226) |
10+ | S$2.120 (S$2.3108) |
50+ | S$2.020 (S$2.2018) |
100+ | S$1.910 (S$2.0819) |
250+ | S$1.790 (S$1.9511) |
500+ | S$1.740 (S$1.8966) |
1000+ | S$1.680 (S$1.8312) |
2500+ | S$1.510 (S$1.6459) |
Product Information
Product Overview
The SN65HVD1050AQDRQ1 is an automotive catalogue EMC optimized high-speed CAN Transceiver provides differential transmit capability to the bus and differential receive capability to a CAN controller at signalling rates up to 1Mbps. Designed for operation is especially harsh environments, the SN65HVD1050A features cross-wire, over-voltage and loss of ground protection, over-temperature protection, a common-mode range and withstands voltage transients according to ISO 7637. Pin 8 provides for two different modes of operation: high-speed or silent mode. The high-speed mode of operation is selected by connecting S (pin 8) to ground. If a high logic level is applied to the S-pin of the SN65HVD1050A, the device enters a listen-only silent mode during which the driver is switched off while the receiver remains fully functional. Meets or exceeds the requirements of ISO 11898-2.
- Improved drop-in replacement
- GIFT/ICT compliant
- ESD protection up to ±12kV
- High electromagnetic compliance
- Bus-fault protection
- Dominant time-out function
- Thermal shutdown protection
- Power-up/down glitch-free bus inputs and outputs
- Green product and no Sb/Br
Applications
Industrial, Communications & Networking, Automotive
Warnings
This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
CAN Transceiver
4.75V
SOIC
1Channels
1Receivers
125°C
-
No SVHC (27-Jun-2018)
1Mbps
5.25V
8Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate