Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP28163GQ-P
Order Code3358006
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$4.760 (S$5.1884) |
10+ | S$3.580 (S$3.9022) |
25+ | S$3.290 (S$3.5861) |
50+ | S$3.130 (S$3.4117) |
100+ | S$2.970 (S$3.2373) |
250+ | S$2.810 (S$3.0629) |
500+ | S$2.670 (S$2.9103) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$4.76 (S$5.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP28163GQ-P
Order Code3358006
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck-Boost
Input Voltage Min2V
Input Voltage Max5.5V
Output Current2.9A
Max Output Current2.9A
IC Case / PackageQFN-EP
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.5V
Output Voltage Max5V
Switching Frequency Typ1.1MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
DC / DC Converter IC CaseQFN-EP
Automotive Qualification Standard-
Switching Frequency1.1MHz
Product Overview
- High efficiency single inductor buck-boost converter in 10 pin QFN-EP package
- High efficiency up to 95%
- Load disconnect during shutdown
- Pulse skipping mode at light load
- Typical 70μA quiescent current
- Internal loop compensation for fast response
- Internal soft-start
- OTP, hiccup SCP
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Buck-Boost
Input Voltage Max
5.5V
Max Output Current
2.9A
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
5V
Efficiency
95%
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN-EP
Switching Frequency
1.1MHz
No. of Outputs
1Outputs
Input Voltage Min
2V
Output Current
2.9A
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Output Voltage Min
1.5V
Switching Frequency Typ
1.1MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001