Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6EP1931-2FC21Copy
Manufacturer Standard Lead Time52 weeks
Order Code1733374
Product RangeSITOP UPS500S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,653.860 (S$1,802.7074) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,653.86 (S$1,802.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6EP1931-2FC21Copy
Manufacturer Standard Lead Time52 weeks
Order Code1733374
Product RangeSITOP UPS500S Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets1Outlets
Input Voltage DC24V
Backup Time @ Capacity-
Output Voltage24VDC
Power Supply MountingDIN Rail
Product RangeSITOP UPS500S Series
Product Overview
The 6EP1931-2FC21 is an Uninterruptible Power Supply Module without interference. In normal operation the supplying power supply unit is greater than cut-in threshold set at the DC UPS module.
- SITOP DC UPS with Battery Modules for Bridging Longer Power Failures
- 97% Buffer Mode
- 97% Standby Mode
- Screw Type Connection Terminals
- IP20 Protection Rating
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Input Voltage DC
24V
Output Voltage
24VDC
Product Range
SITOP UPS500S Series
No. of Outlets
1Outlets
Backup Time @ Capacity
-
Power Supply Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1