168 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$12.700 (S$13.843) |
| 5+ | S$12.450 (S$13.5705) |
| 10+ | S$12.190 (S$13.2871) |
| 50+ | S$11.930 (S$13.0037) |
| 100+ | S$11.700 (S$12.753) |
| 250+ | S$11.460 (S$12.4914) |
Product Information
Product Overview
The R-7815-0.5 is a 1-output Non-isolated Switching Regulator with non standard output voltage and wide input range. The R-78XX series high efficiency low profile regulator is ideally suited to replace 78xx linear regulators and is pin compatible. The efficiency of up to 97% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs. Low ripple and noise figures, overload and over-temperature protection round off the specifications of this versatile converter series.
- Efficiency up to 97%
- Short-circuit protection, thermal shutdown
- Non standard outputs available as specials
- Low ripple and noise
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
7.5W
500mA
Through Hole
32V
1 Output
15V
R-78xx-0.5 Series
18V
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for R-7815-0.5
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate