Print Page
Image is for illustrative purposes only. Please refer to product description.
160 In Stock
Need more?
160 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | S$13.880 (S$15.1292) |
5+ | S$12.570 (S$13.7013) |
10+ | S$11.490 (S$12.5241) |
50+ | S$11.080 (S$12.0772) |
100+ | S$10.710 (S$11.6739) |
250+ | S$10.490 (S$11.4341) |
Price for:Each
Minimum: 1
Multiple: 1
S$13.88 (S$15.13 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The GP2Y1010AU0F from Sharp is a dust sensor by optical sensing system. An infrared emitting diode (IRED) and a phototransistor are diagonally arranged into this device. It detects the reflected light of dust in air. Especially, it is effective to detect very fine particle like the cigarette smoke. It can also distinguish smoke from house dust by pulse pattern of output voltage.
- Compact thin package of 46mm × 30mm × 17.6mm
- Low consumption current of 20mA
- Presence of dust can be detected by the photometry of only one pulse
- Enable to distinguish smoke from house dust
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Technical Specifications
Sensing Method
Retroreflective
Supply Voltage Min
4.5VDC
Supply Voltage
5VDC
Operating Temperature Min
-10°C
Product Range
-
Particle Type
Dust
Supply Voltage Max
5.5VDC
Sensor Mounting
SMD
Operating Temperature Max
65°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016