Low

KEMET  C0805F472K1RACAUTO  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 4700 pF, 100 V, ± 10%, X7R

KEMET C0805F472K1RACAUTO
Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0805F472K1RACAUTO
Order Code:
1869057
Product Range
AEC-Q200 C Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
4700pF
Voltage Rating:
100V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
AEC-Q200 F Series FO-CAP
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000181

Alternatives

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 4700 pF, 16 V, ± 10%, X7R, MCSH Series

MULTICOMP

Cut Tape
100 in stock

Price for: Each (Supplied on Cut Tape)

100+ S$0.026 500+ S$0.02 1000+ S$0.018 3000+ S$0.013

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 4700 pF, 100 V, ± 10%, X7R, MCSH Series

MULTICOMP

Cut Tape
1,479 in stock

Price for: Each (Supplied on Cut Tape)

100+ S$0.03 500+ S$0.025 1000+ S$0.021 3000+ S$0.018

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 4700 pF, 100 V, ± 10%, X7R, VJ Series

VISHAY

Cut Tape
1,625 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.469 50+ S$0.385 100+ S$0.28 500+ S$0.201 more…

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 4700 pF, 100 V, ± 10%, X7R, MLCC Series

AVX

Cut Tape
836 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.336 100+ S$0.207 500+ S$0.155 1000+ S$0.136 more…

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 4700 pF, 100 V, ± 10%, X7R, GRM Series

MURATA

Cut Tape
5,674 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.101 150+ S$0.068 400+ S$0.044 1000+ S$0.037 more…

Buy

CERAMIC CAPACITOR 4700PF 100V, X7R, 10%, 0805, FULL REEL

AVX

4,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ S$0.049 8000+ S$0.047 12000+ S$0.045 28000+ S$0.044 more…

Buy