Low

KEMET  C0805F474M3RACAUTO  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.47 µF, 25 V, ± 20%, X7R

KEMET C0805F474M3RACAUTO
Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0805F474M3RACAUTO
Order Code:
1869051RL
Product Range
AEC-Q200 C Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
0.47µF
Voltage Rating:
25V
Capacitance Tolerance:
± 20%
Dielectric Characteristic:
X7R
Product Range:
AEC-Q200 F Series FO-CAP
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000012