Low

KEMET  C1206F224K1RACAUTO  SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.22 µF, 100 V, ± 10%, X7R

KEMET C1206F224K1RACAUTO
Technical Data Sheet (66.29KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
1206 [3216 Metric]
Capacitance:
0.22µF
Voltage Rating:
100V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
AEC-Q200 F Series FO-CAP
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000181

Alternatives

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.22 µF, 100 V, ± 10%, X7R, CGA Series

TDK

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ S$0.522 10+ S$0.43 100+ S$0.162 500+ S$0.142 more…

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.22 µF, 100 V, ± 10%, X7R, GRM Series

MURATA

Cut Tape
1,680 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.405 100+ S$0.274 500+ S$0.177 1000+ S$0.148 more…

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.22 µF, 100 V, ± 10%, X7R, GCM Series

MURATA

Cut Tape
4 in stock

Price for: Each (Supplied on Cut Tape)

5+ S$0.454 50+ S$0.306 250+ S$0.198 500+ S$0.166 more…

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.22 µF, 100 V, ± 10%, X7R, F Series FO-CAP

KEMET

Cut Tape
250 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.875 10+ S$0.556 100+ S$0.337 500+ S$0.307 more…

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.22 µF, 100 V, ± 10%, X7R, C Series

TDK

Reel
28,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ S$0.069 10000+ S$0.061 20000+ S$0.057

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.22 µF, 100 V, ± 10%, X7R

WALSIN

Reel
20,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ S$0.052 10000+ S$0.033 20000+ S$0.027

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.22 µF, 100 V, ± 10%, X7R

WALSIN

17,260 in stock

Price for: Each (Supplied on Cut Tape)

5+ S$0.283 60+ S$0.124 200+ S$0.103 500+ S$0.078 more…

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.22 µF, 100 V, ± 10%, X7R, C Series

TDK

780 in stock

Price for: Each (Supplied on Cut Tape)

5+ S$0.389 60+ S$0.136 200+ S$0.122 500+ S$0.101 more…

Buy