Low

KEMET  C901U102MZVDBA7317  Ceramic Suppression Capacitor, 1000 pF, 900 Series, ± 20%, X1 / Y2

KEMET C901U102MZVDBA7317
Manufacturer:
KEMET KEMET
Manufacturer Part No:
C901U102MZVDBA7317
Order Code:
2440196
Product Range
900 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
1000pF
Product Range:
900 Series
Capacitance Tolerance:
± 20%
Suppression Class:
X1 / Y2
Voltage Rating X:
Voltage Rating Y:
Packaging:
Cut Tape
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Dielectric Characteristic:
Y5V
Capacitor Terminals:
Radial Leaded
SVHC:
No SVHC (15-Jun-2015)
Voltage Rating:
440
Lead Spacing:
10

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.0005

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.