Low

KEMET  C911U102MUWDBA7317  Ceramic Disc & Plate Capacitor, 1000 pF, 400 VAC, 900 Series, ± 20%, Radial Leaded, Y5U

KEMET C911U102MUWDBA7317
Technical Data Sheet (52.27KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
1000pF
Voltage Rating:
400VAC
Product Range:
900 Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
Y5U
Packaging:
Cut Tape
Lead Spacing:
10mm
Operating Temperature Min:
-25°C
Operating Temperature Max:
125°C
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.0006

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.