Low

C947U332MZWDBA7317 - 

Ceramic Suppression Capacitor, Disc, 3300 pF, 900 Series, ± 20%, X1 / Y2, 440 V, 300 V

C947U332MZWDBA7317 - Ceramic Suppression Capacitor, Disc, 3300 pF, 900 Series, ± 20%, X1 / Y2, 440 V, 300 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C947U332MZWDBA7317
Order Code:
2440239
Product Range
900 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3300pF
:
900 Series
:
± 20%
:
X1 / Y2
:
440V
:
300V
:
-40°C
:
125°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 900 series encapsulated ceramic Disc Capacitor is specifically designed for interference suppression AC line filtering applications. Having internationally recognized safety certifications, these capacitors are well-suited for applications that require keeping potentially disruptive or damaging line transients and EMI out of susceptible equipment. They are also an ideal solution when needing to suppress line disturbances at the source. Safety Certified capacitors are classified as either X or Y capacitors. Class X capacitors are primarily used in line-to line (across-the-line) applications. In this application there is no danger of electric shock to humans should the capacitor fail, but could result in a risk of fire. The class Y capacitor is primarily used in line-to-ground (line by-pass) applications. In this application, failure of the capacitor could lead to danger of electric shock.
  • High reliability
  • Preformed (crimped) or straight lead configurations
  • Non-polar device, minimizing installation concerns
  • 100% Pure matte tin-plated lead finish allowing for excellent solderability
  • Encapsulation meets flammability standard UL94V-0
  • Halogen-free
  • Capacitance offerings ranging from 10pF up to 10nF
  • Available capacitance tolerances of ±5%, ±10% and ±20%

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity

Related Searches

No Longer Stocked

Alternatives Available

1902232 - Ceramic Suppression Capacitor, Disc, 3300 pF, VY2 Series, ± 20%, X1 / Y2, 440 V, 300 V

No longer stocked:: true No Longer Manufactured::