Low

KEMET  T495D686K010ATE150  CAPACITOR TANT, 68UF 10V 0.15OHM 10%, 7343-31

KEMET T495D686K010ATE150
Manufacturer:
KEMET KEMET
Manufacturer Part No:
T495D686K010ATE150
Order Code:
1184939
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
68µF
Voltage Rating:
10V
Product Range:
T495 Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.15ohm
Manufacturer Size Code:
D
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.000454

Alternatives

Surface Mount Tantalum Capacitor, 68 µF, 10 V, TPS Series, ± 10%, 2917 [7343 Metric]

AVX

Cut Tape
258 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$3.87 10+ S$2.72 100+ S$2.04 500+ S$1.65 more…

Buy

Surface Mount Tantalum Capacitor, 68 µF, 10 V, TPS Series, ± 10%, 2917 [7343 Metric]

AVX

Cut Tape
57 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$4.99 10+ S$4.13 100+ S$2.87 500+ S$1.95 more…

Buy

Similar Products