Low

KEMET  T495X336K035ATE250  TANTALUM CAPACITOR, 33UF 35V 0.25 OHM 10%, 7343-43

KEMET T495X336K035ATE250
Technical Data Sheet (1.84MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
33µF
Voltage Rating:
35V
Product Range:
T495 Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.25ohm
Manufacturer Size Code:
X
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.002

Alternatives

Surface Mount Tantalum Capacitor, 33 µF, 35 V, TPS Series, ± 10%, 2917 [7343 Metric]

AVX

Reel
2,000 in stock

Price for: Each (Supplied on Full Reel)

500+ S$1.89 2500+ S$1.80 5000+ S$1.71

Buy

Surface Mount Tantalum Capacitor, 33 µF, 35 V, TPS Series, ± 10%, 2917 [7343 Metric]

AVX

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

500+ S$1.41 2500+ S$1.33 5000+ S$1.23

Buy

Surface Mount Tantalum Capacitor, 33 µF, 35 V, TPS Series, ± 10%, 2917 [7343 Metric]

AVX

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ S$3.08 10+ S$2.51 50+ S$2.01 100+ S$1.73 more…

Buy

Surface Mount Tantalum Capacitor, 33 µF, 35 V, TPS Series, ± 10%, 2917 [7343 Metric]

AVX

300 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$6.37 100+ S$4.56 500+ S$3.87 1000+ S$3.60 more…

Buy

Similar Products