Low

KEMET  T499A105K020ATE10K  Surface Mount Tantalum Capacitor, 1 µF, 20 V, T499 Series, ± 10%, 1206 [3216-18 Metric]

KEMET T499A105K020ATE10K
Manufacturer:
KEMET KEMET
Manufacturer Part No:
T499A105K020ATE10K
Order Code:
2442577
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
1µF
Voltage Rating:
20V
Product Range:
T499 Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
1206 [3216-18 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
175°C
ESR:
10ohm
Manufacturer Size Code:
A
Automotive Qualification Standard:
AEC-Q200
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000032