Low

KEMET  T499B475K020ATE3K5  Surface Mount Tantalum Capacitor, 4.7 µF, 20 V, T499 Series, ± 10%, 1411 [3528-21 Metric]

KEMET T499B475K020ATE3K5
Technical Data Sheet (76.60KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
4.7µF
Voltage Rating:
20V
Product Range:
T499 Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
1411 [3528-21 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
175°C
ESR:
3.5ohm
Manufacturer Size Code:
B
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.00006

Alternatives