Low

KEMET  T499C106K020ATE1K8  Surface Mount Tantalum Capacitor, 10 µF, 20 V, T499 Series, ± 10%, 2412 [6032-28 Metric]

KEMET T499C106K020ATE1K8
Manufacturer:
KEMET KEMET
Manufacturer Part No:
T499C106K020ATE1K8
Order Code:
2442612
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
10µF
Voltage Rating:
20V
Product Range:
T499 Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2412 [6032-28 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
175°C
ESR:
1.8ohm
Manufacturer Size Code:
C
Automotive Qualification Standard:
AEC-Q200
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000194

Alternatives