Low

KEMET  T525B107M004ATE080  Surface Mount Tantalum Capacitor, KO-CAP®, 100 µF, 4 V, T525 Series, 1411 [3528 Metric], -55 °C

KEMET T525B107M004ATE080
Technical Data Sheet (72.40KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
100µF
Voltage Rating:
4V
Product Range:
T525 Series
Packaging:
Cut Tape
Tantalum Capacitor Case:
1411 [3528 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.08ohm
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000476

Alternatives

Surface Mount Tantalum Capacitor, 100 µF, 4 V, TCJ Series, 1210 [3225 Metric], -55 °C

AVX

Cut Tape
1,770 in stock

Price for: Each (Supplied on Cut Tape)

5+ S$1.43 25+ S$1.23 125+ S$1.09 250+ S$0.994 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.