Low

KEYSIGHT TECHNOLOGIES  DSOX3APPBNDL  Oscilloscope Module, Application Bundle, Keysight InfiniiVision 3000 X-Series Oscilloscopes

KEYSIGHT TECHNOLOGIES DSOX3APPBNDL
Technical Data Sheet (30.18KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DSOX3APPBNDL is an Application Bundle for InfiniiVision 3000 X-Series Oscilloscopes. It provides superior visualization of your signal with the fastest waveform update rate and the largest display in this class. Ultimate instrument integration with the power of up to 5 integrated instruments: oscilloscope, digital channels (MSO), integrated WaveGen function/arbitrary waveform generator, integrated digital voltmeter and a serial protocol analyser.
  • DSOX3ADVMATH Advanced Math Measurement Application
  • DSOX3AERO A/D Trigger and Decode (MIL-STD 1553/ARINC 429)
  • DSOX3AUDIO Audio Serial Trigger and Analysis (I²S)
  • DSOX3AUTO Automotive Trigger and Analysis (CAN/LIN)
  • DSOX3COMP Computer Trigger and Analysis (RS232/UART)
  • DSOX3EMBD Embedded Trigger and Analysis (I²C/SPI)
  • DSOX3FLEX FlexRay Trigger and Analysis
  • DSOX3MASK Mask Limit Testing
  • DSOX3MEMUP Memory Upgrade to 4Mpts
  • DSOX3PWR Power Measurements
  • DSOX3SGM Segmented Memory Acquisition
  • DSOX3VID Video Trigger and Analysis
  • DSOX3WAVEGEN Integrated 20MHz Function/Arbitrary Waveform Generator
  • DSOXDVM Integrated Digital Voltmeter
  • DSOXEDK Educator's Training Kit

 

Product Information

Accessory Type:
Application Bundle
For Use With:
Keysight InfiniiVision 3000 X-Series Oscilloscopes
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85369010
Weight (kg):
.03

Alternatives

OPTION, INTEGRATED DIGITAL VOLTMETER

KEYSIGHT TECHNOLOGIES

4 in stock

Price for: Each

1+ S$97.87

Buy

OPTION, EDUCATION TRAINING KIT

KEYSIGHT TECHNOLOGIES

Awaiting Delivery (Available for backorder to lead times shown)

Price for: 1 Kit

1+ S$796.04

Buy

OPTION, GPIB MODULE FOR X-SERIES

KEYSIGHT TECHNOLOGIES

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$770.00

Buy

OPTION, LAN/VGA MODULE FOR X-SERIES

KEYSIGHT TECHNOLOGIES

3 in stock

Price for: Each

1+ S$609.00

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Accessory Type: Application Bundle
  • Product Range: -
  • For Use With: Keysight InfiniiVision 3000 X-Series Oscilloscopes