Low

KEYSTONE  1953  SPACER/STANDOFF HEX BRASS 6.4MM X 15.9MM

KEYSTONE 1953
Technical Data Sheet (305.60KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Standoff Material:
Brass
Standoff Type:
Hex Male-Female
Thread Size - Metric:
-
Thread Size - Imperial:
6-32
Body Length:
15.9mm
Product Range:
Hex Brass Series
External Width:
6.35 mm
Overall Length:
22.3 mm
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.40778

Alternatives

SPACER, HEX, BRASS, 6.35MM X 15.875MM

MULTICOMP

12 in stock

Price for: Pack of 100

1+ S$95.97 5+ S$86.39 10+ S$76.79 25+ S$71.98

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.