Low

KLEIN TOOLS  613-3  SCREWDRIVER, PHILLIPS, 76MM

KLEIN TOOLS 613-3
Technical Data Sheet (1.22MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Blade Length:
76mm
Overall Length:
165mm
Phillips Tip Size:
#0
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
82054000
Weight (kg):
.053373

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.