Low

KOA SPEER ELECTRONICS  RK73B1JTTD301J  SMD Chip Resistor, Thick Film, 300 ohm, 50 V, 0603 [1608 Metric], 100 mW, ± 5%, RK73B Series

KOA SPEER ELECTRONICS RK73B1JTTD301J
Technical Data Sheet (836.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
300ohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 5%
Product Range:
RK73B Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000002

Alternatives

RES, THICK FILM, 300R, 5%, 0.1W, 0603

VISHAY

5,349 in stock

Price for: Each (Supplied on Cut Tape)

100+ S$0.021 500+ S$0.016 1000+ S$0.011 2500+ S$0.009 more…

Buy

RES, THICK FILM, 300R, 5%, 0.1W, 0603, REEL

VISHAY

10,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ S$0.021 10000+ S$0.016

Buy

SMD Chip Resistor, Thick Film, 300 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 5%, ERJ3G Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
1,607 in stock

Price for: Each (Supplied on Cut Tape)

50+ S$0.034 100+ S$0.012 500+ S$0.01 1000+ S$0.008

Buy

SMD Chip Resistor, Thick Film, 27 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 5%, ERJ3G Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
14,310 in stock

Price for: Each (Supplied on Cut Tape)

50+ S$0.034 100+ S$0.012 500+ S$0.01 1000+ S$0.008

Buy

Associated Products

Similar Products