Low

KOA SPEER ELECTRONICS  RK73B2HTTE220J  SMD Chip Resistor, Thick Film, 22 ohm, 200 V, 2010 [5025 Metric], 750 mW, ± 5%, RK73B Series

KOA SPEER ELECTRONICS RK73B2HTTE220J

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
22ohm
Voltage Rating:
200V
Resistor Case Style:
2010 [5025 Metric]
Power Rating:
750mW
Resistance Tolerance:
± 5%
Product Range:
RK73B Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000024

Alternatives

RES, THICK FILM, 22R, 5%, 0.75W, 2010

VISHAY

3,513 in stock

Price for: Each (Supplied on Cut Tape)

50+ S$0.30 100+ S$0.216 500+ S$0.157 1000+ S$0.121 more…

Buy

Similar Products