Low

KOA SPEER ELECTRONICS  RK73H2BTTD1200F  SMD Chip Resistor, Thick Film, 120 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, RK73H Series

KOA SPEER ELECTRONICS RK73H2BTTD1200F
Technical Data Sheet (837.47KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
120ohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
RK73H Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000009

Similar Products