Low

KOA SPEER ELECTRONICS  RK73H2BTTD3604F  SMD Chip Resistor, Thick Film, 3.6 Mohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, RK73H Series

KOA SPEER ELECTRONICS RK73H2BTTD3604F
Manufacturer Part No:
RK73H2BTTD3604F
Order Code:
1812076RL
Product Range
RK73H Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
3.6Mohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
RK73H Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000009

Associated Products

Similar Products