Low

KOA SPEER ELECTRONICS  RK73H2BTTD39R0F  SMD Chip Resistor, Thick Film, 39 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, RK73H Series

KOA SPEER ELECTRONICS RK73H2BTTD39R0F
Technical Data Sheet (837.47KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
39ohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
RK73H Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000009

Alternatives

SMD Chip Resistor, Thick Film, 39 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ERJ8E Series

PANASONIC ELECTRONIC COMPONENTS

Reel
65,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ S$0.0091 15000+ S$0.0071

Buy

SMD Chip Resistor, Thick Film, 39 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ERJ8E Series

PANASONIC ELECTRONIC COMPONENTS

54,450 in stock

Price for: Each (Supplied on Cut Tape)

20+ S$0.044 100+ S$0.023 500+ S$0.019 1000+ S$0.016 more…

Buy

RES, THICK FILM, 39R, 1%, 0.25W, 1206

VISHAY

7,630 in stock

Price for: Each (Supplied on Cut Tape)

100+ S$0.051 500+ S$0.037 1000+ S$0.027 2500+ S$0.021 more…

Buy

SMD Chip Resistor, Thick Film, 39 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, CRCW Series

VISHAY

Reel
10,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ S$0.008 25000+ S$0.007 50000+ S$0.006

Buy

Associated Products

Similar Products