Low

KOA SPEER ELECTRONICS  SG73S1JTTD1500F  SMD Chip Resistor, Thick Film, 150 ohm, 50 V, 0603 [1608 Metric], 125 mW, ± 1%

KOA SPEER ELECTRONICS SG73S1JTTD1500F
Technical Data Sheet (115.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
150ohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
-
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000002

Alternatives

SMD Chip Resistor, Thick Film, 150 ohm, 50 V, 0603 [1608 Metric], 125 mW, ± 1%, HP03 Series

MULTICOMP

Cut Tape
50 in stock

Price for: Each (Supplied on Cut Tape)

50+ S$0.036 100+ S$0.031 250+ S$0.028 500+ S$0.023 more…

Buy

SMD Chip Resistor, Thick Film, 150 ohm, 150 V, 0603 [1608 Metric], 200 mW, ± 1%, ERJP03 Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
4,445 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.02 10+ S$0.404 100+ S$0.178 1000+ S$0.129 more…

Buy

SMD Chip Resistor, Thick Film, 150 ohm, 50 V, 0603 [1608 Metric], 200 mW, ± 1%, CRG Series

TE CONNECTIVITY

Cut Tape
1,140 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.038 50+ S$0.026 100+ S$0.017 1000+ S$0.014 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.