Low

LABFACILITY  XF-327-FAR  Thermocouple, K, -40 °C, +1100 °C, Stainless Steel, 100 mm

LABFACILITY XF-327-FAR
Technical Data Sheet (306.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Thermocouple Type:
K
Sensing Temperature Min:
-40°C
Sensing Temperature Max:
+1100°C
Sensor Body Material:
Stainless Steel
Lead Length:
100mm
Product Range:
-
Material Composition:
Stainless Steel
Conductor Make-up:
7/0.2mm
Body Material:
Stainless Steel
Temperature Sensing Range:
-40°C to +1100°C
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90259000
Weight (kg):
.012

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.