Low

LABFACILITY  XF-328-FAR  Thermocouple, 7 x 0.2mm, K, -40 °C, +1100 °C, Stainless Steel, 100 mm, Type K

LABFACILITY XF-328-FAR
Technical Data Sheet (306.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Type K series Type K, Mineral Insulated thermocouple made of 310 stainless steel probe with welded tip.
  • Conductors with insulated junction
  • Probe termination plain pot seal
  • Pot temperature rating 180°C
  • Termination flying leads and tails
  • PTFE insulated

 

Product Information

Body Material:
Stainless Steel
Conductor Make-up:
7/0.2mm
Lead Length:
100 mm
Material Composition:
Stainless Steel
No. of Max Strands x Strand Size:
7 x 0.2mm
Product Range:
Type K
SVHC:
No SVHC (17-Dec-2015)
Sensing Temperature Min:
-40 °C
Sensor Body Material:
Stainless Steel
Temperature Sensing Range:
-40°C to +1100°C
Thermocouple Type:
K

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90259000
Weight (kg):
.012

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Sensing Temperature Min: -40°C
  • Product Range: Type K
  • Sensor Body Material: Stainless Steel
  • Sensing Temperature Max: +1100°C
  • Thermocouple Type: K
  • Lead Length: 100mm