Low

LCR COMPONENTS  FSCEX 2400PF 1%160V  Film Capacitor, 2400 pF, PS (Polystyrene), 160 V, ± 1%, Axial Leaded

LCR COMPONENTS FSCEX 2400PF 1%160V
Technical Data Sheet (383.62KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
2400pF
Capacitor Dielectric Type:
PS (Polystyrene)
Voltage Rating:
160V
Product Range:
-
Capacitance Tolerance:
± 1%
Capacitor Terminals:
Axial Leaded
Packaging:
Each
Lead Spacing:
-
Capacitor Case Style:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.072