Low

LEGRIS  0913 00 10  Pneumatic Fitting, Equal, Female, Elbow, 13 mm, 1/8

LEGRIS 0913 00 10
Technical Data Sheet (6.28MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Bore Size:
-
External Diameter:
13 mm
Fitting Type:
Elbow
Product Range:
-
SVHC:
To Be Advised
Thread Size:
1/8
Thread Size - Metric:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Italy

Country in which last significant manufacturing process was carried out

Tariff No:
74122000
Weight (kg):
.017

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Thread Size: 1/8
  • External Diameter: 13mm
  • Thread Size - Metric: -
  • Product Range: -
  • Fitting Type: Elbow
  • Bore Size: -