Low

LINEAR TECHNOLOGY  LT1020CSW#PBF  Fixed LDO Voltage Regulator, -4.5V to 36V, 400mV Dropout voltage, 125mAout, SOIC-16

LINEAR TECHNOLOGY LT1020CSW#PBF
Technical Data Sheet (266.53KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
-4.5V
Input Voltage Max:
36V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
125mA
Dropout Voltage Vdo:
400mV
LDO Regulator Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
100°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000001