Low

LINEAR TECHNOLOGY  LT1028CSW#PBF  Operational Amplifier, Single, 1 Amplifier, 75 MHz, 15 V/µs, ± 4V to ± 18V, SOIC, 16 Pins

LINEAR TECHNOLOGY LT1028CSW#PBF
Technical Data Sheet (778.58KB) EN Technical Data Sheet (712.90KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
75MHz
Slew Rate:
15V/µs
Supply Voltage Range:
± 4V to ± 18V
Amplifier Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000638

Associated Products

Similar Products