Low

LINEAR TECHNOLOGY  LT1128CN8#PBF  Operational Amplifier, Single, 1 Amplifier, 20 MHz, 6 V/µs, ± 4V to ± 18V, DIP, 8 Pins

LINEAR TECHNOLOGY LT1128CN8#PBF
Technical Data Sheet (778.58KB) EN Technical Data Sheet (712.90KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1128CN8#PBF is an Operational Amplifier achieve a new standard of excellence in noise performance with 0.85nV/√Hz 1kHz noise, 1.0nV/√Hz 10Hz noise. This ultralow noise is combined with excellent high speed specifications (gain-bandwidth product is 20MHz for LT1128), distortion-free output and true precision parameters (0.1µV/°C drift, 10µV offset voltage, 30 million voltage gain). Although the LT1128 input stage operates at nearly 1mA of collector current to achieve low voltage noise, input bias current is only 25nA. The LT1128's voltage noise is less than the noise of a 50R resistor. Therefore, even in very low source impedance transducer or audio amplifier applications, the LT1128's contribution to total system noise will be negligible.
  • 40µV Maximum offset voltage
  • 0.8µV/°C Maximum drift with temperature
  • 7 million Minimum voltage gain

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
20MHz
Slew Rate:
6V/µs
Supply Voltage Range:
± 4V to ± 18V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Audio;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000833

Associated Products

Similar Products