Low

LT3505IMS8E#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-36Vin, 780mV-31.32Vout, 1.2Aout, MSOP-8

LT3505IMS8E#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-36Vin, 780mV-31.32Vout, 1.2Aout, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3505IMS8E#PBF
Order Code:
1329374
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3505IMS8E#PBF is a current-mode PWM step-down DC-to-DC Converter with an internal 1.4A power switch. The wide operating input range of 3.6 to 36V (40V maximum) makes the LT3505 ideal for regulating power from a wide variety of sources, including unregulated wall transformers and 24V industrial supplies. The oscillator can be programmed for high frequency operation allowing the use of tiny, external components or it can be programmed for lower frequency operation to maximize efficiency. Cycle-by-cycle current limit provides protection against shorted outputs and soft-start eliminates input current surge during start-up. The low current (<2µA) shutdown mode provides output disconnect, enabling easy power management in battery-powered systems.
  • Short-circuit robust
  • Soft-start function
  • Uses tiny capacitors and inductors
  • 350mV at 1A Low VCESAT switch

Applications

Automotive, Industrial, Power Management

Product Information

:
Buck (Step Down)
:
3.6V
:
36V
:
2Outputs
:
MSOP
:
8Pins
:
1.2A
:
780mV
:
31.32V
:
3MHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

121 In stock

121 available for 3 - 5 business days delivery

Available until stock is exhausted

see cut-off times
S$9.61 ( S$10.28  Inc. GST) S$ 10.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST)
1 + S$9.61 (S$10.28)
25 + S$6.85 (S$7.33)
100 + S$5.63 (S$6.02)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.